Part Details for B41554E4100Q000 by TDK Epcos
Overview of B41554E4100Q000 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41554E4100Q000
B41554E4100Q000 CAD Models
B41554E4100Q000 Part Data Attributes
|
B41554E4100Q000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B41554E4100Q000
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 100000uF, CHASSIS MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 100000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 64.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 10 mΩ | |
Length | 105.7 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 14000 mA | |
Surface Mount | NO | |
Terminal Pitch | 28.5 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for B41554E4100Q000
This table gives cross-reference parts and alternative options found for B41554E4100Q000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41554E4100Q000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41570E4100Q000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 30% +Tol, 10% -Tol, 100000uF, Stud Mount, RADIAL LEADED | TDK Corporation | B41554E4100Q000 vs B41570E4100Q000 |
B41550E4100Q000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 30% +Tol, 10% -Tol, 100000uF, Chassis Mount, RADIAL LEADED | TDK Corporation | B41554E4100Q000 vs B41550E4100Q000 |
B41554E4100Q000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 30% +Tol, 10% -Tol, 100000uF, Chassis Mount, RADIAL LEADED | TDK Corporation | B41554E4100Q000 vs B41554E4100Q000 |