Part Details for B41456B9229M by TDK Corporation
Overview of B41456B9229M by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B41456B9229M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B41456B9229M000
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22000 uF, 100 V, ? 20%, Screw - Bulk (Alt: B41456B9229M000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$54.6889 / $60.5224 | Buy Now |
DISTI #
871-B41456B9229M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 100VDC 22000uF 20% Ring clip/clamp mnt RoHS: Compliant | 110 |
|
$45.5800 / $52.4900 | Buy Now |
DISTI #
B41456B9229M000
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 22000uf 100volts 64.3x105.7mm Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$42.5300 / $48.5400 | Buy Now |