Part Details for B41456B9109M600 by TDK Electronics
Overview of B41456B9109M600 by TDK Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B41456B9109M600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AM9818
|
Newark | Cap, Alu Elec, 10000Uf, 100Vdc, Screw Rohs Compliant: Yes |Epcos B41456B9109M600 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$17.3900 / $23.9100 | Buy Now |
DISTI #
B41456B9109M600
|
TME | Capacitor: electrolytic, 10mF, 100VDC, Ø51.6x80.7mm, ±20%, 12000h Min Qty: 36 | 0 |
|
$18.8700 | RFQ |