Part Details for B41456B8339M000 by TDK Electronics
Overview of B41456B8339M000 by TDK Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B41456B8339M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC2925
|
Newark | Cap, 33000Μf, 63V, Alu Elec, Screw, Capacitance:33000Μf, Voltage Rating:63V, Product Range:B41456 Series, Lifetime @ Temperature:12000 Hours @ 85°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Screw, Diameter:51.6Mm, Lead Rohs Compliant: Yes |Epcos B41456B8339M000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
495-6337-ND
|
DigiKey | CAP ALUM 33000UF 20% 63V SCREW Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
62 In Stock |
|
$25.1558 / $29.3400 | Buy Now |