Part Details for B41456B8150M000 by TDK Electronics
Overview of B41456B8150M000 by TDK Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B41456B8150M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13J5269
|
Newark | Electrolytic Capacitor, Long Life, B41456 Series, 0.15 F, 20%, 63 V, 76.9 Mm, 0.0058 Ohm Rohs Compliant: Yes |Epcos B41456B8150M000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$132.3600 / $167.8000 | Buy Now |
DISTI #
495-6123-ND
|
DigiKey | CAP ALUM 150000UF 20% 63V SCREW Min Qty: 24 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$113.5804 | Buy Now |