Part Details for B41456B4150M000 by TDK Electronics
Overview of B41456B4150M000 by TDK Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B41456B4150M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W3587
|
Newark | Electrolytic Capacitor, Long Life, B41456 Series, 0.15 F, 20%, 16 V, 51.6 Mm, 0.0084 Ohm Rohs Compliant: Yes |Epcos B41456B4150M000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
495-76888-ND
|
DigiKey | CAP ALUM 150000UF 20% 16V SCREW Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
191 In Stock |
|
$20.3194 / $31.1600 | Buy Now |