Datasheets
B41431-A7159-M by: TDK Epcos

Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 15000uF

Part Details for B41431-A7159-M by TDK Epcos

Overview of B41431-A7159-M by TDK Epcos

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
EVAL-ADN4650EB1Z Analog Devices ADN4650 Evaluation Board
ADN4651BRSZ-RL7 Analog Devices 3.75kVrms LVDS Iso 600Mbps Dua
ADN4692EBRZ-RL7 Analog Devices MLVDS Xcvr,FD,100M Type 1 Rx,E

Part Details for B41431-A7159-M

B41431-A7159-M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

B41431-A7159-M Part Data Attributes

B41431-A7159-M TDK Epcos
Buy Now Datasheet
Compare Parts:
B41431-A7159-M TDK Epcos Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 15000uF
Part Life Cycle Code Obsolete
Ihs Manufacturer EPCOS AG
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00.55
Capacitance 15000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Other Voltage and Capactances on Request
Diameter 35.7 mm
Dielectric Material ALUMINUM
Manufacturer Series B41431
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Style Radial
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 35 V
Series B41431

Alternate Parts for B41431-A7159-M

This table gives cross-reference parts and alternative options found for B41431-A7159-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41431-A7159-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
B41431-D7159-M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 15000uF TDK Epcos B41431-A7159-M vs B41431-D7159-M
B41431-G7159-M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 15000uF TDK Epcos B41431-A7159-M vs B41431-G7159-M
B41431-N7159-M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 15000uF TDK Epcos B41431-A7159-M vs B41431-N7159-M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B41431-A7159-M by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B41431-A7159-M by TDK Epcos

Select Manufacturer
Which Manufacturer of B41431-A7159-M would you like to use for your alert(s)?
  • Please alert me when B41431-A7159-M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B41431-A7159-M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B41431-A7159-M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B41431-A7159-M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B41431-A7159-M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B41431-A7159-M by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: