Part Details for B41252C4159M000 by TDK Epcos
Overview of B41252C4159M000 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41252C4159M000
B41252C4159M000 CAD Models
B41252C4159M000 Part Data Attributes
|
B41252C4159M000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B41252C4159M000
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 15000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | TDK | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 4.8 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 3380 mA | |
Surface Mount | NO | |
Tan Delta | 0.35 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for B41252C4159M000
This table gives cross-reference parts and alternative options found for B41252C4159M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41252C4159M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MALIEYH07BV515D02K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | B41252C4159M000 vs MALIEYH07BV515D02K |
LG016M15K0BP543030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 15000uF, | YAGEO Corporation | B41252C4159M000 vs LG016M15K0BP543030 |
MALIEYH07BV515D02K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16 V, 15000 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay Roederstein | B41252C4159M000 vs MALIEYH07BV515D02K |
LGY1C153MEUB30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 15000uF, | Nichicon Corporation | B41252C4159M000 vs LGY1C153MEUB30 |
8153LCM3030LS000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 15000uF | Fenghua (HK) Electronics Ltd | B41252C4159M000 vs 8153LCM3030LS000 |
8153LCM3030LSN10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 15000uF | Fenghua (HK) Electronics Ltd | B41252C4159M000 vs 8153LCM3030LSN10 |
2153LCM3030LHN2110 | CAP,AL2O3,15MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41252C4159M000 vs 2153LCM3030LHN2110 |
8153LCM3030LTN00 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 15000uF | Fenghua (HK) Electronics Ltd | B41252C4159M000 vs 8153LCM3030LTN00 |
2153LCM3030LTN110 | CAP,AL2O3,15MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41252C4159M000 vs 2153LCM3030LTN110 |
2153LCM3030LSN3110 | CAP,AL2O3,15MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41252C4159M000 vs 2153LCM3030LSN3110 |