Part Details for B41252B8478M by TDK Epcos
Overview of B41252B8478M by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B41252B8478M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B41252B8478M-ND
|
DigiKey | CAP ALUM 4700UF 20% 63V SNAP TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
307 In Stock |
|
$2.2335 / $4.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 80 Lead time: 24 Weeks Container: Bulk | 0Bulk |
|
$2.3900 | Buy Now |