Part Details for B41252B6828M000 by TDK Corporation
Overview of B41252B6828M000 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B41252B6828M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B41252B6828M000
|
Avnet Americas | Cap Aluminum 8200uF 50V 20% (35 X 35mm) 10mm 3870mA 2000 hr 105?C Bulk - Bulk (Alt: B41252B6828M000) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8335 / $3.7778 | Buy Now |
DISTI #
871-B41252B6828M000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 50VDC 8200uF 20% PVC 6mm Terminals RoHS: Compliant | 0 |
|
$3.5900 / $3.8600 | Order Now |
DISTI #
B41252B6828M
|
TTI | Aluminum Electrolytic Capacitors - Snap In 8200UF 50V RoHS: Compliant pbFree: Pb-Free Min Qty: 240 Package Multiple: 240 Container: Bulk |
Americas - 480 In Stock |
|
$2.8400 / $3.3100 | Buy Now |
Part Details for B41252B6828M000
B41252B6828M000 CAD Models
B41252B6828M000 Part Data Attributes
|
B41252B6828M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41252B6828M000
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 32 Weeks | |
Capacitance | 8200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 8.2 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 3870 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for B41252B6828M000
This table gives cross-reference parts and alternative options found for B41252B6828M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41252B6828M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8822LFM3535LHN9110 | CAP,AL2O3,8.2MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41252B6828M000 vs 8822LFM3535LHN9110 |
HE1H828M35035HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | B41252B6828M000 vs HE1H828M35035HA |
LG050M8200BP443535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 8200uF, | YAGEO Corporation | B41252B6828M000 vs LG050M8200BP443535 |
ELD828M050AT3AV | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | KEMET Corporation | B41252B6828M000 vs ELD828M050AT3AV |
EKMH500VND822MA35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 8200uF, | Chemi-Con | B41252B6828M000 vs EKMH500VND822MA35S |
EKMH500VSN822MA35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | B41252B6828M000 vs EKMH500VSN822MA35S |
MAL215841822E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | B41252B6828M000 vs MAL215841822E3 |
LG050M8200BPF-3535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | B41252B6828M000 vs LG050M8200BPF-3535 |
1822LFM3535LHN0110 | CAP,AL2O3,8.2MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41252B6828M000 vs 1822LFM3535LHN0110 |
B41252B6828M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 8200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B41252B6828M000 vs B41252B6828M002 |