Part Details for B41252B188M by TDK Epcos
Overview of B41252B188M by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B41252B188M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B41252B188M-ND
|
DigiKey | CAP ALUM 1800UF 20% 80V SNAP TH Min Qty: 520 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3315 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 520 Package Multiple: 130 Lead time: 40 Weeks Container: Bulk | 0Bulk |
|
$1.3700 | Buy Now |
Part Details for B41252B188M
B41252B188M CAD Models
B41252B188M Part Data Attributes
|
B41252B188M
TDK Epcos
Buy Now
|
Compare Parts:
B41252B188M
TDK Epcos
|
Samacsys Manufacturer | TDK |