There are no models available for this part yet.
Overview of B41252A6568M000 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for B41252A6568M000 by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B41252A6568M000
|
Avnet Americas | ALUMINUM ELECTROLYTIC SNAP-IN 5600 UF 50 V - Bulk (Alt: B41252A6568M000) Min Qty: 640 Package Multiple: 320 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6539 / $2.3295 | Buy Now | |
DISTI #
B41252A6568M000
|
Avnet Americas | Cap Aluminum 5600uF 50V 20% (22 X 50mm) 10mm 3110mA 2000 hr 105°C Bulk - Bulk (Alt: B41252A6568M000) RoHS: Compliant Min Qty: 640 Package Multiple: 320 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6539 / $2.3295 | Buy Now | |
DISTI #
871-B41252A6568M000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 50VDC 5600uF 20% PVC STD 6mm Term RoHS: Compliant | 0 |
|
$1.7500 / $1.8300 | Order Now |
CAD Models for B41252A6568M000 by TDK Corporation
Part Data Attributes for B41252A6568M000 by TDK Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TDK CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Factory Lead Time
|
40 Weeks
|
Capacitance
|
5600 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
22 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
5.6 mA
|
Length
|
50 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
3110 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.2
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for B41252A6568M000
This table gives cross-reference parts and alternative options found for B41252A6568M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41252A6568M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGY1H562MEKZ50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 5600uF, | Nichicon Corporation | B41252A6568M000 vs LGY1H562MEKZ50 |
LG050M5600BP4-2250 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 5600uF, | YAGEO Corporation | B41252A6568M000 vs LG050M5600BP4-2250 |
LG050M5600BP3-2250 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 5600uF, | YAGEO Corporation | B41252A6568M000 vs LG050M5600BP3-2250 |
LG050M5600BP542250 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 5600uF, | YAGEO Corporation | B41252A6568M000 vs LG050M5600BP542250 |
50MXC5600MEFCSN22X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | B41252A6568M000 vs 50MXC5600MEFCSN22X50 |
LGU1H562MEKZ | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 5600uF, | Nichicon Corporation | B41252A6568M000 vs LGU1H562MEKZ |
B41252A6568M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 5600uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B41252A6568M000 vs B41252A6568M000 |
MALIEYH07LD456H02K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | B41252A6568M000 vs MALIEYH07LD456H02K |
LGY1H562MERZHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 5600uF, | Nichicon Corporation | B41252A6568M000 vs LGY1H562MERZHA |
LG050M5600BPF42250 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 5600uF, | YAGEO Corporation | B41252A6568M000 vs LG050M5600BPF42250 |