There are no models available for this part yet.
Overview of B41252A5478M007 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for B41252A5478M007 by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B41252A5478M007
|
Avnet Americas | ALUMINUM ELECTROLYTIC SNAP-IN 4700 UF 25 V - Bulk (Alt: B41252A5478M007) Min Qty: 640 Package Multiple: 320 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6117 / $0.8617 | Buy Now | |
DISTI #
B41252A5478M007
|
Avnet Americas | ALUMINUM ELECTROLYTIC SNAP-IN 4700 UF 25 V - Bulk (Alt: B41252A5478M007) RoHS: Compliant Min Qty: 640 Package Multiple: 320 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6117 / $0.8617 | Buy Now | |
DISTI #
871-B41252A5478M007
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 25VDC 4700uF 20% PVC 4.5mm Term RoHS: Compliant | 0 |
|
$0.6480 / $1.5800 | Order Now |
CAD Models for B41252A5478M007 by TDK Corporation
Part Data Attributes for B41252A5478M007 by TDK Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TDK CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Factory Lead Time
|
32 Weeks
|
Capacitance
|
4700 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
22 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
2.35 mA
|
Length
|
25 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
1730 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.3
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for B41252A5478M007
This table gives cross-reference parts and alternative options found for B41252A5478M007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41252A5478M007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EHP472M25BA | Aluminum Electrolytic Capacitor, Aluminum (wet), | Hitano Enterprise Corp | B41252A5478M007 vs EHP472M25BA |
2472LDM2225LHN9110 | CAP,AL2O3,4.7MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41252A5478M007 vs 2472LDM2225LHN9110 |
1472LDM2225LHN9110 | CAP,AL2O3,4.7MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41252A5478M007 vs 1472LDM2225LHN9110 |
LG025M4700BP542225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF, | YAGEO Corporation | B41252A5478M007 vs LG025M4700BP542225 |
2472LDM2225LHN5110 | CAP,AL2O3,4.7MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41252A5478M007 vs 2472LDM2225LHN5110 |
TYSH1E478H25ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF | TE Connectivity | B41252A5478M007 vs TYSH1E478H25ML |
B41252A5478M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 4700uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B41252A5478M007 vs B41252A5478M060 |
LG025M4700BP4-2225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF, | YAGEO Corporation | B41252A5478M007 vs LG025M4700BP4-2225 |
ECEC1EA472BA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 4700uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | B41252A5478M007 vs ECEC1EA472BA |
381LX472M025H012AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4700uF, | Cornell Dubilier Electronics Inc | B41252A5478M007 vs 381LX472M025H012AD |