Part Details for B41252A5129M by TDK Corporation
Overview of B41252A5129M by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B41252A5129M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B41252A5129M000
|
Avnet Americas | Cap Aluminum 12000uF 25V 20% (22 X 45mm) 10mm 3090mA 2000 hr 105?C Bulk - Bulk (Alt: B41252A5129M000) RoHS: Compliant Min Qty: 640 Package Multiple: 320 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3339 / $1.8789 | Buy Now |