Part Details for B41252A0398M002 by TDK Corporation
Overview of B41252A0398M002 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41252A0398M002
B41252A0398M002 CAD Models
B41252A0398M002 Part Data Attributes
|
B41252A0398M002
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41252A0398M002
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 6.24 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 3750 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | SNAP-IN |
Alternate Parts for B41252A0398M002
This table gives cross-reference parts and alternative options found for B41252A0398M002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41252A0398M002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2392LHM3045LSN2110 | CAP,AL2O3,3.9MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41252A0398M002 vs 2392LHM3045LSN2110 |
2392LHM3045LSN4110 | CAP,AL2O3,3.9MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41252A0398M002 vs 2392LHM3045LSN4110 |
LV080M3900BPF43045 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 3900uF, | YAGEO Corporation | B41252A0398M002 vs LV080M3900BPF43045 |
8392LHM3045LSN50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 3900uF | Fenghua (HK) Electronics Ltd | B41252A0398M002 vs 8392LHM3045LSN50 |
2392LHM3045LSN7110 | CAP,AL2O3,3.9MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B41252A0398M002 vs 2392LHM3045LSN7110 |
8392LHM3045LS050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 3900uF | Fenghua (HK) Electronics Ltd | B41252A0398M002 vs 8392LHM3045LS050 |
SLJ398M080S1A5S45K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 3900uF, | Teapo Electronic Corporation | B41252A0398M002 vs SLJ398M080S1A5S45K |
8392LHM3045LSN10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 3900uF | Fenghua (HK) Electronics Ltd | B41252A0398M002 vs 8392LHM3045LSN10 |
EKMH800VSN392MR45T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | B41252A0398M002 vs EKMH800VSN392MR45T |
381LX392M080K452 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | B41252A0398M002 vs 381LX392M080K452 |