Part Details for B41252A0188M000 by TDK Epcos
Overview of B41252A0188M000 by TDK Epcos
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B41252A0188M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B41252A0188M000-ND
|
DigiKey | CAP ALUM 1800UF 20% 80V SNAP TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
640 In Stock |
|
$1.1929 / $3.1500 | Buy Now |
|
Bristol Electronics | 640 |
|
RFQ | ||
|
Quest Components | 512 |
|
$1.6500 / $4.0000 | Buy Now |
Part Details for B41252A0188M000
B41252A0188M000 CAD Models
B41252A0188M000 Part Data Attributes
|
B41252A0188M000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B41252A0188M000
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 1800uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | TDK | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 2.88 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 2280 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for B41252A0188M000
This table gives cross-reference parts and alternative options found for B41252A0188M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41252A0188M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
381LX182M080H042AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1800uF, | Cornell Dubilier Electronics Inc | B41252A0188M000 vs 381LX182M080H042AD |
381LX182M080H042 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | B41252A0188M000 vs 381LX182M080H042 |
B41252A0188M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B41252A0188M000 vs B41252A0188M067 |
HK1K188M22040HA | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | B41252A0188M000 vs HK1K188M22040HA |
B41252A0188M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 1800uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B41252A0188M000 vs B41252A0188M002 |
188LMX080M2BF | Aluminum Electrolytic Capacitor, Aluminum (wet), | Cornell Dubilier Electronics Inc | B41252A0188M000 vs 188LMX080M2BF |
EKMH800VNN182MP40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 1800uF, | Chemi-Con | B41252A0188M000 vs EKMH800VNN182MP40S |
LG080M1800BP4-2240 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 1800uF, | YAGEO Corporation | B41252A0188M000 vs LG080M1800BP4-2240 |
B41252A0188M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 1800uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B41252A0188M000 vs B41252A0188M062 |
LG080M1800BP442240 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 1800uF, | YAGEO Corporation | B41252A0188M000 vs LG080M1800BP442240 |