Part Details for B41231A0128M000 by TDK Corporation
Results Overview of B41231A0128M000 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B41231A0128M000 Information
B41231A0128M000 by TDK Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for B41231A0128M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B41231A0128M000
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1200 uF, 80 V, ? 20%, Snap-In - Bulk (Alt: B41231A0128M000) RoHS: Compliant Min Qty: 640 Package Multiple: 320 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8862 / $1.1814 | Buy Now |
DISTI #
871-B41231A0128M000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 80VDC 1200uF 20% PVC 6mm Terminals RoHS: Compliant | 389 |
|
$0.8550 / $2.2100 | Buy Now |
Part Details for B41231A0128M000
B41231A0128M000 CAD Models
B41231A0128M000 Part Data Attributes
|
B41231A0128M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41231A0128M000
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.92 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 2240 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for B41231A0128M000
This table gives cross-reference parts and alternative options found for B41231A0128M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41231A0128M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SLPX122M080A1P3A | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet) | B41231A0128M000 vs SLPX122M080A1P3A |
2122LHM2225LKN0810 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1.2MF,80VDC,20% -TOL,20% +TOL | B41231A0128M000 vs 2122LHM2225LKN0810 |
1122LHM2225LKN08F0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1.2MF,80VDC,20% -TOL,20% +TOL | B41231A0128M000 vs 1122LHM2225LKN08F0 |
1122LHM2225LKN0850 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1.2MF,80VDC,20% -TOL,20% +TOL | B41231A0128M000 vs 1122LHM2225LKN0850 |
LH080M1200BP442225 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 1200uF, | B41231A0128M000 vs LH080M1200BP442225 |
HJ1K128M22025HA | Samwha Electronics | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet) | B41231A0128M000 vs HJ1K128M22025HA |
1122LHM2225LKN08E0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1.2MF,80VDC,20% -TOL,20% +TOL | B41231A0128M000 vs 1122LHM2225LKN08E0 |
1122LHM2225LKN98F0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1.2MF,80VDC,20% -TOL,20% +TOL | B41231A0128M000 vs 1122LHM2225LKN98F0 |
LH080M1200BP4-2225 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 1200uF, | B41231A0128M000 vs LH080M1200BP4-2225 |
B41231A0128M000 | TDK Electronics | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 1200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | B41231A0128M000 vs B41231A0128M000 |