Part Details for B41044A4477M000 by TDK Corporation
Overview of B41044A4477M000 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41044A4477M000
B41044A4477M000 CAD Models
B41044A4477M000 Part Data Attributes
|
B41044A4477M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41044A4477M000
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 12.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 660 mA | |
Series | B41044 | |
Terminal Pitch | 5 mm |
Alternate Parts for B41044A4477M000
This table gives cross-reference parts and alternative options found for B41044A4477M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41044A4477M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16YXG470MCA10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | B41044A4477M000 vs 16YXG470MCA10X12.5 |
EKY-160ERC471MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | B41044A4477M000 vs EKY-160ERC471MJC5S |
16ZL470MRX10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, | Rubycon Corporation | B41044A4477M000 vs 16ZL470MRX10X12.5 |
NRE-FL471M16V10X12.5SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | B41044A4477M000 vs NRE-FL471M16V10X12.5SP7.5LLF |
UHM1C471MPD6CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | B41044A4477M000 vs UHM1C471MPD6CC |
KYM1C471M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF | Gemmy Electronics Co Ltd | B41044A4477M000 vs KYM1C471M |
RGA471M1CSD-1012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, | Lelon Electronics Corp | B41044A4477M000 vs RGA471M1CSD-1012 |
NRE-FL471M16V10X12.5TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | B41044A4477M000 vs NRE-FL471M16V10X12.5TBSTNF |
ML1C477M1012MCS | Aluminum Electrolytic Capacitor, Aluminum (wet), | Samwha Electronics | B41044A4477M000 vs ML1C477M1012MCS |
MK1C477M1012M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, | Samwha Electronics | B41044A4477M000 vs MK1C477M1012M |