Part Details for B41043A6566M000 by TDK Epcos
Overview of B41043A6566M000 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41043A6566M000
B41043A6566M000 CAD Models
B41043A6566M000 Part Data Attributes
|
B41043A6566M000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B41043A6566M000
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 56uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 56 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.084 mA | |
Manufacturer Series | B41043 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 154 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Shape | WIRE |
Alternate Parts for B41043A6566M000
This table gives cross-reference parts and alternative options found for B41043A6566M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41043A6566M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXV500ERC560MF15D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | B41043A6566M000 vs ELXV500ERC560MF15D |
UPL1H560MEH1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | B41043A6566M000 vs UPL1H560MEH1TD |
CEEFM1H560M4 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 56uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | B41043A6566M000 vs CEEFM1H560M4 |
UPL1H560MEH1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | B41043A6566M000 vs UPL1H560MEH1AA |
UPV1H560MGH1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, CAN | Nichicon Corporation | B41043A6566M000 vs UPV1H560MGH1TD |
ELXJ500ELL560MF15D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 56uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | B41043A6566M000 vs ELXJ500ELL560MF15D |
ESXE500ETD560MF15D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | B41043A6566M000 vs ESXE500ETD560MF15D |
B41042A6566M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 50V, 56uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | B41043A6566M000 vs B41042A6566M002 |
B41043A6566M006 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 56uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | B41043A6566M000 vs B41043A6566M006 |
UPL1H560MEH1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | B41043A6566M000 vs UPL1H560MEH1CV |