Part Details for B410-1B7L1-11280-E100 by Amphenol Communications Solutions
Overview of B410-1B7L1-11280-E100 by Amphenol Communications Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
B4101B7L111280E100 | Amphenol Communications Solutions | BTB Connector, Pitch 0.80mm, Height 18.2mm, Vertical orientation, Receptacle, 80 position, With MYLAR | |
MP-52RJ11SNNE-100 | Amphenol Cables on Demand | Amphenol MP-52RJ11SNNE-100 Shielded CAT5e 2-Pair RJ11 Data Cable [AT&T U-Verse & Verizon FiOS Data Cable] - CAT5e PBX Patch Cable with 6P6C RJ11 Connectors (Straight-Thru) 100ft | |
MP-54RJ45DNNE-100 | Amphenol Cables on Demand | Amphenol MP-54RJ45DNNE-100 Cat5e STP Double Shielded Patch Cable (Braid+Foil Screened) with RJ45 Connectors - 350MHz CAT5e Rated 100ft |
Price & Stock for B410-1B7L1-11280-E100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ7030
|
Newark | Mezzanine Conn, Rcpt, 80Pos, 0.8Mm, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.8Mm, No. Of Rows:2Rows, No. Of Contacts:80Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Amphenol Communications Solutions B410-1B7L1-11280-E100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2160 |
|
$0.6500 | Buy Now |
DISTI #
43AJ7031
|
Newark | Mezzanine Conn, Rcpt, 80Pos, 0.8Mm, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.8Mm, No. Of Rows:2Rows, No. Of Contacts:80Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Amphenol Communications Solutions B410-1B7L1-11280-E100 RoHS: Compliant Min Qty: 720 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9500 / $2.2000 | Buy Now |