Part Details for B41-0001 by Coto Technology USA
Overview of B41-0001 by Coto Technology USA
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for B41-0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97H6479
|
Newark | Relay, Reed, 4Pst-No, 125V, 0.25A, Smd, Contact Configuration:4Pst-No, Coil Voltage:5Vdc, Product Range:B41 Series, Relay Mounting:Surface Mount, Coil Resistance:160Ohm, Switching Current Max:250Ma, Switching Voltage Max:125V Rohs Compliant: No |Coto Technology B41-0001 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$105.3300 | Buy Now |
DISTI #
306-1173-1-ND
|
DigiKey | RELAY RF SPST-NO X 4 250MA 5V Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
77 In Stock |
|
$105.6258 / $135.8000 | Buy Now |
DISTI #
816-B41-0001
|
Mouser Electronics | Reed Relays 4C 5V BGA COAX RoHS: Compliant | 25 |
|
$100.8800 / $122.3700 | Buy Now |
|
Onlinecomponents.com | Ball Grid Array (BGA) 4 Channel RF relay RoHS: Compliant |
85 In Stock |
|
$93.6600 / $107.8100 | Buy Now |
DISTI #
51533216
|
Verical | Reed Relay 5VDC 160Ohm 0.25A (13x12x4.3)mm SMD Dry Min Qty: 5 Package Multiple: 5 Date Code: 1916 | Americas - 85 |
|
$114.9782 / $132.9346 | Buy Now |
|
Master Electronics | Ball Grid Array (BGA) 4 Channel RF relay RoHS: Compliant |
85 In Stock |
|
$93.6600 / $107.8100 | Buy Now |
Part Details for B41-0001
B41-0001 CAD Models
B41-0001 Part Data Attributes
|
B41-0001
Coto Technology USA
Buy Now
Datasheet
|
Compare Parts:
B41-0001
Coto Technology USA
RF Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COTO TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.60 | |
Samacsys Manufacturer | Coto Technology | |
Relay Type | RF RELAY |