Part Details for B40FD by SEMIKRON
Overview of B40FD by SEMIKRON
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for B40FD
B40FD CAD Models
B40FD Part Data Attributes:
|
B40FD
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
B40FD
SEMIKRON
Bridge Rectifier Diode, 1 Phase, 1A, 80V V(RRM), Silicon, 8.30 X 6.40 MM, 3.10 MM HEIGHT, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Package Description | 8.30 X 6.40 MM, 3.10 MM HEIGHT, PLASTIC PACKAGE-4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDIP-T4 | |
JESD-609 Code | e2 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 80 V | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |