Part Details for B40D by Diotec Semiconductor AG
Overview of B40D by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for B40D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-B40D-ND
|
DigiKey | BRIDGE 1-PH DIL 80V 1A 150DEG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
795 In Stock |
|
$0.1213 / $0.4500 | Buy Now |
DISTI #
637-B40D
|
Mouser Electronics | Bridge Rectifiers Bridge, single phase, DIL, 80V, 1A, 150C RoHS: Compliant | 832 |
|
$0.1430 / $0.5000 | Buy Now |
|
Onlinecomponents.com | Bridge - Single Phase - DIL - 80V - 1A RoHS: Compliant | 36100 Factory Stock |
|
$0.0882 / $0.1188 | Buy Now |
DISTI #
B40D-DIO
|
TME | Bridge rectifier: single-phase, 80V, If: 1A, Ifsm: 40A, DIL, THT Min Qty: 3 | 399 |
|
$0.1090 / $0.3570 | Buy Now |
|
Master Electronics | Bridge - Single Phase - DIL - 80V - 1A RoHS: Compliant | 36100 Factory Stock |
|
$0.0882 / $0.1188 | Buy Now |
Part Details for B40D
B40D CAD Models
B40D Part Data Attributes
|
B40D
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
B40D
Diotec Semiconductor AG
Bridge Rectifier Diode, 1 Phase, 1A, 80V V(RRM), Silicon, DIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DIP | |
Package Description | DIP-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDIP-T4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 44 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Reverse Test Voltage | 80 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |