B40C3700-2200A
Diotec Semiconductor AG
Description: Bridge Rectifier Diode, 1 Phase, 2.7A, 80V V(RRM), Silicon, 32 X 5.60 MM, 17 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4

Overview of B40C3700-2200A by Diotec Semiconductor AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
ADUM2200ARIZ-RL Analog Devices 8 mm Creepage DUAL-CH DIG ISOL
ADUM2200ARIZ Analog Devices 8 mm Creepage DUAL-CH DIG ISOL
ADUM2200ARWZ Analog Devices DUAL-CHANNEL DIGITAL ISOLATORS

CAD Models for B40C3700-2200A by Diotec Semiconductor AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B40C3700-2200A by Diotec Semiconductor AG

B40C3700-2200A
Diotec Semiconductor AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIOTEC SEMICONDUCTOR AG
Package Description
R-PSIP-P4
Pin Count
4
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Configuration
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JESD-30 Code
R-PSIP-P4
JESD-609 Code
e1
Non-rep Pk Forward Current-Max
165 A
Number of Elements
4
Number of Phases
1
Number of Terminals
4
Operating Temperature-Max
150 °C
Operating Temperature-Min
-50 °C
Output Current-Max
2.7 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
80 V
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
1.5 µs
Reverse Test Voltage
80 V
Surface Mount
NO
Terminal Finish
TIN SILVER COPPER
Terminal Form
PIN/PEG
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. B40C3700-2200A
    Diotec Semiconductor AG
    Bridge Rectifier Diode, 1 Phase, 2.7A, 80V V(RRM), Silicon, 32 X 5.60 MM, 17 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4
    VS

Related Parts for B40C3700-2200A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B40C3700-2200A by Diotec Semiconductor AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B40C3700-2200A by Diotec Semiconductor AG

Select Manufacturer
Which Manufacturer of B40C3700-2200A would you like to use for your alert(s)?
  • Please alert me when B40C3700-2200A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B40C3700-2200A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B40C3700-2200A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B40C3700-2200A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B40C3700-2200A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B40C3700-2200A by Diotec Semiconductor AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: