Part Details for B40C1500A by Diotec Semiconductor AG
Overview of B40C1500A by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for B40C1500A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-B40C1500A-ND
|
DigiKey | BRIDGE 1PH GBS SIL-1.5-2.3 80V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
500 In Stock |
|
$0.4644 / $1.1500 | Buy Now |
DISTI #
637-B40C1500A
|
Mouser Electronics | Bridge Rectifiers Bridge, single phase, GBS_SIL-1.5-2.3, 80V, 2.3A, 150C RoHS: Compliant | 0 |
|
$0.6660 / $1.8900 | Order Now |
|
Onlinecomponents.com | Bridge - Single Phase - GBS_SIL-1.5-2.3 - 80V - 2.3A RoHS: Compliant | 500 Factory Stock |
|
$0.3996 / $0.6136 | Buy Now |
DISTI #
B40C1500A-DIO
|
TME | Bridge rectifier: single-phase, Urmax: 80V, If: 1.5A, Ifsm: 50A Min Qty: 1 | 671 |
|
$0.5010 / $1.0020 | Buy Now |
DISTI #
60A650
|
Bürklin Elektronik | Diotec bridge rectifier, 40 V, 2.3 A, SIL, B40C1500A Min Qty: 1 | 421 |
|
$0.5621 / $1.0810 | Buy Now |
|
Master Electronics | Bridge - Single Phase - GBS_SIL-1.5-2.3 - 80V - 2.3A RoHS: Compliant | 500 Factory Stock |
|
$0.3996 / $0.6136 | Buy Now |
Part Details for B40C1500A
B40C1500A CAD Models
B40C1500A Part Data Attributes:
|
B40C1500A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
B40C1500A
Diotec Semiconductor AG
Bridge Rectifier Diode, 1.5A, 80V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diotec | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1.5 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 80 V | |
Surface Mount | NO |