Part Details for B40930A5567M000 by TDK Electronics
Results Overview of B40930A5567M000 by TDK Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B40930A5567M000 Information
B40930A5567M000 by TDK Electronics is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for B40930A5567M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-B40930A5567M000TR-ND
|
DigiKey | HYBRID POLYMER SMD 560UF 25V Min Qty: 2000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0659 | Buy Now |
DISTI #
B40930A5567M000
|
TME | Capacitor: hybrid, 560uF, 25VDC, ESR: 18mΩ, SMD, ±20%, -40÷145°C Min Qty: 2000 | 0 |
|
$1.0500 | RFQ |