Part Details for B40920A7337M000 by TDK Electronics
Results Overview of B40920A7337M000 by TDK Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B40920A7337M000 Information
B40920A7337M000 by TDK Electronics is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for B40920A7337M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH1126
|
Newark | Cap, 330Uf, 35V, Alu Elec, Hybrid, Smd, Capacitance:330Μf, Capacitance Tolerance:± 20%, Voltage(D... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9303 |
|
$0.4950 | Buy Now |
DISTI #
495-B40920A7337M000CT-ND
|
DigiKey | CAP ALUMHYB 330UF 20% 35V SMD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8807 / $2.4300 | Buy Now |
DISTI #
B40920A7337M000
|
TME | Capacitor: hybrid, 330uF, 35VDC, ESR: 20mΩ, SMD, ±20%, -40÷125°C Min Qty: 2500 | 0 |
|
$0.7500 | RFQ |