Part Details for B4071B7L111260E100 by Amphenol FCi
Overview of B4071B7L111260E100 by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
B4071B7L111260E100 | Amphenol Communications Solutions | BTB Connector, Pitch 0.80mm, Height 7.05mm, Right angle orientation, Receptacle, 60 position, With MYLAR |
Price & Stock for B4071B7L111260E100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRGB4071B7L111260E100
|
Heilind Electronics | B4071B7L111260E100-FLOATING SO | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGB4071B7L111260E100
|
Interstate Connecting Components | B4071B7L111260E100-FLOATING SO | 0 |
|
Buy Now |