Part Details for B40650A8797M001 by TDK Electronics
Results Overview of B40650A8797M001 by TDK Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B40650A8797M001 Information
B40650A8797M001 by TDK Electronics is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for B40650A8797M001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-B40650A8797M001-ND
|
DigiKey | CAP ALUM HYBRID 790UF 20% 63V TH Min Qty: 3600 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.8000 | Buy Now |
DISTI #
B40650A8797M001
|
TME | Capacitor: hybrid, 790uF, 63VDC, Leads: axial, ESR: 4mΩ, THT, ±20% Min Qty: 3600 | 0 |
|
$4.6900 | RFQ |