There are no models available for this part yet.
Overview of B4011 by Pulse Engineering Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
B401-1A7F1-21250 | Amphenol Communications Solutions | Board to Board Connector, 0.80mm Pitch, Height 7.75mm, Vertical, Socket, 100 position |