Part Details for B4001NL by Pulse Electronics Corporation
Overview of B4001NL by Pulse Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Electronic Manufacturing
Telecommunications
Communication and Networking
Price & Stock for B4001NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B4001NL-ND
|
DigiKey | CMC 2LN TH Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000002153196
|
Sager | Common Mode Chokes / Filters THT XDSL Choke | 0 |
|
Buy Now | |
DISTI #
B4001NL
|
Avnet Abacus | Choke (Alt: B4001NL) RoHS: Compliant Min Qty: 65 Package Multiple: 65 | Abacus - 0 |
|
Buy Now |
Part Details for B4001NL
B4001NL CAD Models
B4001NL Part Data Attributes:
|
B4001NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
B4001NL
Pulse Electronics Corporation
Telecom Filter, 2 Function(s), ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | COMMON MODE CHOKE | |
Filter Type | TELECOM FILTER | |
Height | 10.41 mm | |
Length | 15.37 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Width | 7.75 mm |