Part Details for B400115EGSVF by Mors Smitt France Sas
Overview of B400115EGSVF by Mors Smitt France Sas
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for B400115EGSVF
B400115EGSVF CAD Models
B400115EGSVF Part Data Attributes
|
B400115EGSVF
Mors Smitt France Sas
Buy Now
Datasheet
|
Compare Parts:
B400115EGSVF
Mors Smitt France Sas
Safety Relay, 4PDT, Momentary, 0.03A (Coil), 115VDC (Coil), 3500mW (Coil), DC Input, AC Output, Socket Mount,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MORS SMITT FRANCE SAS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | TRANSIL COIL PROTECTION, POLARIZED, TIMINGS ARE AS PER NO AND NC RATINGS ARE: OPERATE TIME = 55 MS AND RELEASE TIME= 25 MS | |
Body Height | 102 mm | |
Coil Current(DC)-Max | 0.03 A | |
Coil Operate Voltage(DC) | 77 V | |
Coil Power | 3500 mW | |
Coil Release Voltage(DC) | 11.5 V | |
Coil Resistance | 4000 Ω | |
Coil Voltage(DC)-Max | 115 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 3A@220VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Voltage(AC)-Max | 220 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 2500000 Cycle(s) | |
Mounting Feature | SOCKET MOUNT | |
Operate Time | 55 ms | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Relay Action | MOMENTARY | |
Relay Function | 4PDT | |
Relay Type | SAFETY RELAY | |
Release Time | 15 ms | |
Sealing | CORROSION PROOF; IP40 | |
Surface Mount | NO | |
Termination Type | SNAP-ON |