There are no models available for this part yet.
Overview of B4-24CS by Century Spring Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1124CS8#PBF | Analog Devices | 2x L N, Hi Speed Prec Op Amps | |
LT1224CS8#PBF | Analog Devices | Very Hi Speed Op Amp | |
LT1424CS8-9#PBF | Analog Devices | Iso Fly Sw Reg w/ 9V Out |
Price & Stock for B4-24CS by Century Spring Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2343-B4-24CS-ND
|
DigiKey | COMP O= .184,L= .86,W= .023 Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
992 In Stock |
|
$1.2758 / $2.8900 | Buy Now |