Part Details for B3W-9010-Y2N by OMRON Electronic Components LLC
Overview of B3W-9010-Y2N by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B3W-9010-Y2N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T9092
|
Newark | Manual Switch |Omron Electronic Components B3W-9010-Y2N Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2800 | Buy Now |
DISTI #
Z12924-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8902 / $5.1500 | Buy Now |
DISTI #
71622428
|
RS | Manual Switch | Omron Electronic Components B3W-9010-Y2N RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8900 / $4.0400 | RFQ |
DISTI #
OMRB3W-9010-Y2N
|
Heilind Electronics | MANUAL SWITCH MANUAL SWITCHES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0400 / $4.4400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.0400 / $4.4400 | Buy Now |