-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1590-102MLB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT | |
SER1390-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, Ferrite-Core, 5353, | |
SER1390-103MLD | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, Ferrite-Core, 5353, |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T9083
|
Newark | Tactile Switch, 0.05A, 24Vdc, Th, 160Gf, Product Range:B3W-9 Series, Actuator Orientation:Top Actuated, Switch Mounting:Through Hole, Actuator Style:Square Button, Actuating Force:160Gf, Contact Rating:50Ma At 24Vdc, Ip Rating:Ip00 Rohs Compliant: Yes |Omron Electronic Components B3W-9010-RB2N RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1200 | Buy Now |
DISTI #
Z12922-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
2 In Stock |
|
$3.4986 / $7.3000 | Buy Now |
DISTI #
71620108
|
RS | Manual Switch | Omron Electronic Components B3W-9010-RB2N RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$5.4200 / $5.6000 | RFQ |
DISTI #
OMRB3W-9010-RB2N
|
Heilind Electronics | MANUAL SWITCH MANUAL SWITCHES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.2300 / $6.1700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.2300 / $6.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy