Part Details for B3W-9010-R2N by OMRON Electronic Components LLC
Overview of B3W-9010-R2N by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1590-102MLB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT | |
SER1390-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, Ferrite-Core, 5353, | |
SER1390-103MLD | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, Ferrite-Core, 5353, |
Price & Stock for B3W-9010-R2N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T9088
|
Newark | Manual Switch |Omron Electronic Components B3W-9010-R2N RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7700 | Buy Now |
DISTI #
Z12920-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
1 In Stock |
|
$3.0339 / $5.6400 | Buy Now |
DISTI #
71622425
|
RS | Manual Switch | Omron Electronic Components B3W-9010-R2N RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$4.2800 / $4.4400 | RFQ |
DISTI #
OMRB3W-9010-R2N
|
Heilind Electronics | MANUAL SWITCH MANUAL SWITCHES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3300 / $4.8500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.3300 / $4.8500 | Buy Now |
Part Details for B3W-9010-R2N
B3W-9010-R2N CAD Models
B3W-9010-R2N Part Data Attributes
|
B3W-9010-R2N
OMRON Electronic Components LLC
Buy Now
|
Compare Parts:
B3W-9010-R2N
OMRON Electronic Components LLC
|
Samacsys Manufacturer | Omron Electronics |