B3W-9002-RG2N
Description: Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.26N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT

Overview of B3W-9002-RG2N by OMRON Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
9002DM/B Rochester Electronics LLC 9002 - NAND Gate, 9002 Series, 4-Func, 2-Input, CMOS

Price & Stock for B3W-9002-RG2N by OMRON Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # B3W9002RG2N
Avnet Americas Switch Tactile N.O. SPST Square Button PC Pins 0.05A 24VDC 2.26N Thru-Hole Box - Trays (Alt: B3W9002RG2N) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Tray 0
  • 300 $2.8794
  • 600 $2.8026
  • 1,200 $2.4651
  • 1,800 $2.3957
  • 2,400 $2.3089
  • 3,000 $2.2568
  • 30,000 $2.1874
$2.1874 / $2.8794 Buy Now
DISTI # 653-B3W-9002-RG2N
Mouser Electronics Tactile Switches HF Red & Green LED White Cap RoHS: Compliant 293
  • 1 $4.6300
  • 10 $4.4400
  • 25 $3.8500
  • 100 $2.9500
  • 300 $2.9400
  • 600 $2.9300
  • 1,200 $2.7500
  • 2,700 $2.5000
$2.5000 / $4.6300 Buy Now
DISTI # 000000000002731288
Sager Tactile Switches HF Red & Green LED White Cap Min Qty: 300 0
  • 300 $2.8200
  • 600 $2.7400
  • 900 $2.6700
$2.6700 / $2.8200 Buy Now

CAD Models for B3W-9002-RG2N by OMRON Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B3W-9002-RG2N by OMRON Corporation

B3W-9002-RG2N
OMRON Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
OMRON CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.90.40
Samacsys Manufacturer
Omron Electronics
Actuator Type
PLUNGER TYPE
Body Breadth
10 mm
Body Height
5.8 mm
Body Length or Diameter
10 mm
Circuit Configuration
1X1
Contact Bounce Time-Max
5 ms
Contact Current(DC)-Max
0.05 A
Contact (DC) Max Rating R Load
.05A@24VDC
Contact Resistance
0.1 mΩ
Contact Voltage(DC)-Max
24 V
Electrical Life
300000 Cycle(s)
Illumination
GREEN AND RED LED
Insulation Resistance
100000000 Ω
Mounting Feature
THROUGH HOLE-STRAIGHT
Number of Switches
1
Operating Force-Max
2.26 N
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Packing Method
BOX
Sealing
IP00
Surface Mount
NO
Switch Action
MOMENTARY-TACTILE
Switch Function
SPST
Switch Type
KEYPAD SWITCH
Termination Type
SOLDER
Want to compare parts?
  1. B3W-9002-RG2N
    OMRON Corporation
    Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.26N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
    VS

Alternate Parts for B3W-9002-RG2N

This table gives cross-reference parts and alternative options found for B3W-9002-RG2N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B3W-9002-RG2N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KHSC611BT Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.06N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT Hokuriku Electric Industry Co Ltd B3W-9002-RG2N vs KHSC611BT
KSH622AT Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 0.98N, Solder Terminal, Through Hole-straight, LEAD FREE Hokuriku Electric Industry Co Ltd B3W-9002-RG2N vs KSH622AT
KSC621J KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 1.65N, SURFACE MOUNT-STRAIGHT C&K B3W-9002-RG2N vs KSC621J
1825107-1 Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.06N, Solder Terminal, Surface Mount-straight TE Connectivity B3W-9002-RG2N vs 1825107-1
1241.1032.21 Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 3N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight Schurter Electronic Components B3W-9002-RG2N vs 1241.1032.21
1825485-3 Keypad Switch, KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 24VDC, 2.06 N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT TE Connectivity B3W-9002-RG2N vs 1825485-3
KHSG611ET Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.06N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT Hokuriku Electric Industry Co Ltd B3W-9002-RG2N vs KHSG611ET
KHSC611AT Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.47N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT Hokuriku Electric Industry Co Ltd B3W-9002-RG2N vs KHSC611AT
1825485-2 KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 24VDC, 2.06N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT TE Connectivity B3W-9002-RG2N vs 1825485-2
1241.1032.41 Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 3N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight Schurter Electronic Components B3W-9002-RG2N vs 1241.1032.41

Related Parts for B3W-9002-RG2N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B3W-9002-RG2N by OMRON Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B3W-9002-RG2N by OMRON Corporation

Select Manufacturer
Which Manufacturer of B3W-9002-RG2N would you like to use for your alert(s)?
  • Please alert me when B3W-9002-RG2N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B3W-9002-RG2N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B3W-9002-RG2N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B3W-9002-RG2N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B3W-9002-RG2N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B3W-9002-RG2N by OMRON Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: