Part Details for B3W-9002-HG1C by OMRON Electronic Components LLC
Overview of B3W-9002-HG1C by OMRON Electronic Components LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9002DM/B | Rochester Electronics LLC | 9002 - NAND Gate, 9002 Series, 4-Func, 2-Input, CMOS | |
HA1-4900-2 | Renesas Electronics Corporation | Precision Quad Comparators | |
JM38510/19002BXA | Renesas Electronics Corporation | Single 16-channel MUX/DEMUX with overvoltage protection |
Price & Stock for B3W-9002-HG1C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X5727
|
Newark | Illuminated Tactile |Omron Electronic Components B3W-9002-HG1C RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9900 | Buy Now |
DISTI #
Z12896-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
297 In Stock |
|
$2.8986 / $3.2500 | Buy Now |
DISTI #
71622399
|
RS | SwHF Bright Green LED TransCap | Omron Electronic Components B3W-9002-HG1C RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0800 / $4.2200 | RFQ |
DISTI #
OMRB3W-9002-HG1C
|
Heilind Electronics | SWITCH TACTILE SPST-NO 0.05A 24V | Americas - 0 in Stock |
|
$3.2263 / $3.6808 | Buy Now |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Square Button PC Pins 0.05A 24VDC 2.26N Thru-Hole Box RoHS: Compliant | 0 |
|
$3.1800 / $4.6400 | Buy Now |
DISTI #
B3W-9002-HG1C
|
TME | Switch: keypad, Pos: 2, SPST-NO, 0.05A/24VDC, transparent, LED, THT Min Qty: 300 | 0 |
|
$4.7300 | RFQ |
|
Master Electronics | Switch Tactile N.O. SPST Square Button PC Pins 0.05A 24VDC 2.26N Thru-Hole Box RoHS: Compliant | 0 |
|
$3.1800 / $4.6400 | Buy Now |