Part Details for B3W-4055 BY OMZ by OMRON Electronic Components LLC
Overview of B3W-4055 BY OMZ by OMRON Electronic Components LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51940-550LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 6ACP Vertical Receptacle. | |
10117947-4055HLF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 8X to (2) mini-SAS Cable, Passive, 6Gb/s, 26 AWG, 5.5m, Halogen free jacket. | |
20021834-05520T1LF | Amphenol Communications Solutions | Minitek127®, Board to Board Stacking Header , Surface Mount, Double Row, 20 positions, 1.27mm (0.500in) pitch. |
Price & Stock for B3W-4055 BY OMZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OMRB3W-4055 BY OMZ
|
Heilind Electronics | SWITCH TACTILE SPST-NO 0.05A 24V | Americas - 0 in Stock |
|
$0.4653 / $0.6132 | Buy Now |
|
LCSC | 12mm 7.3mm Rectangle button 50mA Direct Insert 12mm SPST 24V Plugin Tactile Switches ROHS | 2 |
|
$0.6047 / $0.7554 | Buy Now |
Part Details for B3W-4055 BY OMZ
B3W-4055 BY OMZ CAD Models
B3W-4055 BY OMZ Part Data Attributes
|
B3W-4055 BY OMZ
OMRON Electronic Components LLC
Buy Now
|
Compare Parts:
B3W-4055 BY OMZ
OMRON Electronic Components LLC
|
Samacsys Manufacturer | Omron Electronics |