-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C010-200DM/B | Rochester Electronics LLC | 27C010 - 1024K (128K x 8) CMOS EPROM | |
MD28F010-20/B | Rochester Electronics LLC | Flash | |
SER1410-202MEB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B3W1020
|
Avnet Americas | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 24VDC 1000000Cycle 1.57N Thru-Hole Bag - Bulk (Alt: B3W1020) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3411 / $0.4299 | Buy Now |
DISTI #
653-B3W1020
|
Mouser Electronics | Tactile Switches 0.05A 24VDC SPST Round Button RoHS: Compliant | 490 |
|
$0.3870 / $0.6800 | Buy Now |
DISTI #
000000000005349036
|
Sager | Tactile Switches 0.05A 24VDC SPST Round Button Min Qty: 1500 | 0 |
|
$0.3981 / $0.4215 | Buy Now |
DISTI #
C1S541201278394
|
Chip1Stop | Tactile Switch RoHS: Compliant pbFree: Yes | 1030 |
|
$0.3310 / $0.4190 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B3W-1020
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
B3W-1020
OMRON Corporation
Keypad Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Omron Electronics | |
Switch Type | KEYPAD SWITCH |