Part Details for B3U1000PMB by OMRON Corporation
Overview of B3U1000PMB by OMRON Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B3U1000PMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B3U1000PMB
|
Avnet Americas | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.5N SMD Embossed T/R - Tape and Reel (Alt: B3U1000PMB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5894 / $0.7843 | Buy Now |
DISTI #
77321649
|
Verical | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.5N SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 2000 |
|
$0.6833 | Buy Now |
DISTI #
30589468
|
Verical | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.5N SMD T/R RoHS: Compliant Min Qty: 114 Package Multiple: 1 | Americas - 630 |
|
$0.2238 / $0.2763 | Buy Now |
DISTI #
B3U1000PMB
|
Avnet Americas | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.5N SMD Embossed T/R - Tape and Reel (Alt: B3U1000PMB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5894 / $0.7843 | Buy Now |
DISTI #
B3U1000PMB
|
Avnet Abacus | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.5N SMD Embossed T/R (Alt: B3U1000PMB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for B3U1000PMB
B3U1000PMB CAD Models
B3U1000PMB Part Data Attributes:
|
B3U1000PMB
OMRON Corporation
Buy Now
|
Compare Parts:
B3U1000PMB
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |