Part Details for B3U1000PM by OMRON Corporation
Overview of B3U1000PM by OMRON Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B3U1000PM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B3U1000PM
|
Avnet Americas | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.5N SMD Embossed T/R - Bulk (Alt: B3U1000PM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 10000 |
|
$0.4645 / $0.4921 | Buy Now |
DISTI #
V36:1790_16951711
|
Arrow Electronics | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.5N SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Date Code: 2309 | Americas - 6000 |
|
$0.4189 / $0.4658 | Buy Now |
DISTI #
E02:0323_01047421
|
Arrow Electronics | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.5N SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Date Code: 2408 | Europe - 4000 |
|
$0.3987 / $0.4595 | Buy Now |
DISTI #
V72:2272_16951711
|
Arrow Electronics | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.5N SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2149 Container: Cut Strips | Americas - 83 |
|
$0.5365 / $0.6838 | Buy Now |
DISTI #
30587542
|
Verical | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.5N SMD T/R RoHS: Compliant Min Qty: 125 Package Multiple: 1 | Americas - 16587 |
|
$0.1563 / $0.2500 | Buy Now |
DISTI #
66402045
|
Verical | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.5N SMD T/R RoHS: Compliant Min Qty: 75 Package Multiple: 25 Date Code: 2252 | Americas - 10000 |
|
$0.7616 / $1.2236 | Buy Now |
DISTI #
67608097
|
Verical | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.5N SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2309 | Americas - 6000 |
|
$0.4189 / $0.4658 | Buy Now |
DISTI #
77323127
|
Verical | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.5N SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 5000 |
|
$0.6833 | Buy Now |
DISTI #
12470744
|
Verical | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.5N SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 4000 |
|
$0.3961 / $0.4565 | Buy Now |
DISTI #
71331803
|
Verical | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.5N SMD T/R RoHS: Compliant Min Qty: 172 Package Multiple: 1 Date Code: 2301 | Americas - 460 |
|
$0.4577 / $0.4768 | Buy Now |
Part Details for B3U1000PM
B3U1000PM CAD Models
B3U1000PM Part Data Attributes:
|
B3U1000PM
OMRON Corporation
Buy Now
|
Compare Parts:
B3U1000PM
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |