-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B3U1000P
|
Avnet Americas | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.5N SMD Embossed T/R - Tape and Reel (Alt: B3U1000P) RoHS: Not Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 14 Weeks, 0 Days Container: Reel | 8000 |
|
$0.4716 / $0.5615 | Buy Now |
DISTI #
78M0188
|
Avnet Americas | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.5N SMD Embossed T/R - Bulk (Alt: 78M0188) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks, 3 Days Container: Bulk | 2503 Partner Stock |
|
$0.8220 / $1.0500 | Buy Now |
DISTI #
B3U-1000P
|
TTI | Tactile Switches Top Actuated w/o boss w/o ground RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Container: Reel |
Americas - 14000 In Stock |
|
$0.6240 / $0.6360 | Buy Now |
DISTI #
B3U-1000P.
|
TTI | SWITCH TACTILE RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Ammo Pack |
Americas - 13730 In Stock |
|
$0.5300 / $0.8600 | Buy Now |
DISTI #
B3U1000P
|
Avnet Americas | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.5N SMD Embossed T/R - Tape and Reel (Alt: B3U1000P) RoHS: Not Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 14 Weeks, 0 Days Container: Reel | 8000 |
|
$0.4716 / $0.5615 | Buy Now |
DISTI #
78M0188
|
Avnet Americas | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.5N SMD Embossed T/R - Bulk (Alt: 78M0188) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks, 3 Days Container: Bulk | 2503 Partner Stock |
|
$0.8220 / $1.0500 | Buy Now |
|
Ameya Holding Limited | Min Qty: 125 | 5625 |
|
$1.0223 / $1.0968 | Buy Now |
DISTI #
SWITCH7107
|
Rutronik | TACT SMT 1.2x3x2.5 RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Container: Reel |
Stock DE - 276500 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1886 / $0.2381 | Buy Now |
DISTI #
B3U1000P
|
Avnet Abacus | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.5N SMD Embossed T/R (Alt: B3U1000P) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 31 Weeks, 0 Days | Abacus - 7000 |
|
Buy Now | |
DISTI #
B3U-1000P
|
Avnet Asia | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.5N SMD Embossed T/R (Alt: B3U-1000P) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 11 Weeks, 3 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy