Part Details for B3S1002P by OMRON Corporation
Overview of B3S1002P by OMRON Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B3S1002P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B3S1002P
|
Avnet Americas | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 300000Cycle 2.26N SMD Embossed Tape - Tape and Reel (Alt: B3S1002P) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3924 / $0.5220 | Buy Now |
DISTI #
B3S-1002P
|
TTI | Tactile Switches 6x6x4.3mm 230gF T/R Sealed RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 50000 In Stock |
|
$0.3770 / $0.4300 | Buy Now |
DISTI #
SCH2265
|
Rutronik | 6x6x4.3 SMT/G 2.25N AG RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Stock DE - 25000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.2446 / $0.3058 | Buy Now |
DISTI #
B3S1002P
|
Avnet Abacus | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 300000Cycle 2.26N SMD Embossed Tape (Alt: B3S1002P) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days | Abacus - 13000 |
|
Buy Now | |
DISTI #
B3S-1002P
|
Avnet Asia | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 300000Cycle 2.26N SMD Embossed Tape (Alt: B3S-1002P) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 2 Days | 0 |
|
RFQ |
Part Details for B3S1002P
B3S1002P CAD Models
B3S1002P Part Data Attributes:
|
B3S1002P
OMRON Corporation
Buy Now
|
Compare Parts:
B3S1002P
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |