-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B3S1000
|
Avnet Americas | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycle 1.57N SMD Bag - Trays (Alt: B3S1000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tray | 1380 |
|
$0.2856 / $0.3243 | Buy Now |
DISTI #
52F3560
|
Avnet Americas | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycle 1.57N SMD Bag - Bulk (Alt: 52F3560) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 470 Partner Stock |
|
$0.5930 / $0.7020 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
DISTI #
B3S-1000
|
TTI | Tactile Switches SPST GEN PURPOSE RoHS: Compliant pbFree: Pb-Free Min Qty: 13 Package Multiple: 1 Container: Each |
Americas - 7594 In Stock |
|
$0.3130 / $0.4050 | Buy Now |
DISTI #
B3S1000
|
Avnet Americas | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycle 1.57N SMD Bag - Trays (Alt: B3S1000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tray | 1380 |
|
$0.2856 / $0.3243 | Buy Now |
DISTI #
52F3560
|
Avnet Americas | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycle 1.57N SMD Bag - Bulk (Alt: 52F3560) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 470 Partner Stock |
|
$0.5930 / $0.7020 | Buy Now |
DISTI #
B3S1000
|
Avnet Abacus | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycle 1.57N SMD Bag (Alt: B3S1000) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
B3S-1000
|
Avnet Asia | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycle 1.57N SMD Bag (Alt: B3S-1000) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 34 Weeks, 2 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy