-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | VH Series 3 Position 3.96 mm Pitch Through Hole Vertical Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Container: Box | 4997Box |
|
$0.1440 / $0.1670 | Buy Now |
DISTI #
JSTB3P-VH-FB-B(LF)(SN)
|
Heilind Electronics | Americas - 1136 in Stock48450 On Order |
|
$0.1563 / $0.2001 | Buy Now | |
DISTI #
79051404
|
Verical | Conn Shrouded Header (4 Sides) HDR 3 POS 3.96mm Solder ST Top Entry Thru-Hole Box RoHS: Compliant Min Qty: 37 Package Multiple: 1 Date Code: 2214 | Americas - 3478 |
|
$0.1421 / $0.3244 | Buy Now |
DISTI #
67582174
|
Verical | Conn Shrouded Header (4 Sides) HDR 3 POS 3.96mm Solder ST Top Entry Thru-Hole Box RoHS: Compliant Min Qty: 201 Package Multiple: 1 Date Code: 2301 | Americas - 2356 |
|
$0.3639 / $0.4066 | Buy Now |
DISTI #
50330134
|
Verical | Conn Shrouded Header (4 Sides) HDR 3 POS 3.96mm Solder ST Top Entry Thru-Hole Box RoHS: Compliant Min Qty: 160 Package Multiple: 1 | Americas - 432 |
|
$0.1950 / $0.1963 | Buy Now |
|
Bristol Electronics | 3850 |
|
RFQ | ||
|
Quest Components | BOARD CONNECTOR, 3 CONTACT(S), 1 ROW(S), MALE, STRAIGHT, SOLDER TERMINAL | 1884 |
|
$0.2680 / $0.6700 | Buy Now |
DISTI #
JSTB3P-VH-FB-B(LF)(SN)
|
Interstate Connecting Components | 34114535 On Order |
|
$0.1563 / $0.2001 | Buy Now | |
|
Chip1Cloud | CONN HEADER VERT 3POS 3.96MM | 5230 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 130 |
|
$0.2500 / $0.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B3P-VH-FB-B(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
B3P-VH-FB-B(LF)(SN)
JST Manufacturing
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | SHROUDED | |
Body Breadth | 0.382 inch | |
Body Depth | 0.433 inch | |
Body Length | 0.535 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | Tin (Sn) - Copper (Cu) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |