-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37K9949
|
Newark | Wire To Board Connector, Header, 3 Position, 1Row, Connector Systems:Wire-To-Board, Pitch Spacing:3.96Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Through Hole Straight, Product Range:Vh Series Rohs Compliant: Yes |Jst (Japan Solderless Terminals) B3P-VH(LF)(SN) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 454488 |
|
$0.0780 / $0.0850 | Buy Now |
|
Future Electronics | VH Series 3 Position 3.96 mm Pitch Through Hole Crimp Locking Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 104537Box |
|
$0.0991 / $0.1230 | Buy Now |
DISTI #
JSTB3P-VH(LF)(SN)
|
Heilind Electronics | VH HEADER (TOP) | Americas - 32315 in Stock |
|
$0.0994 / $0.1272 | Buy Now |
DISTI #
66322780
|
Verical | Conn Wire to Board HDR 3 POS 3.96mm Solder ST Top Entry Thru-Hole Box RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2247 | Americas - 64000 |
|
$0.1246 / $0.1554 | Buy Now |
DISTI #
77589970
|
Verical | Conn Wire to Board HDR 3 POS 3.96mm Solder ST Top Entry Thru-Hole Box RoHS: Compliant Min Qty: 73 Package Multiple: 1 Date Code: 2318 | Americas - 20075 |
|
$0.0854 / $0.1891 | Buy Now |
DISTI #
65091220
|
Verical | Conn Wire to Board HDR 3 POS 3.96mm Solder ST Top Entry Thru-Hole Box RoHS: Compliant Min Qty: 239 Package Multiple: 1 Date Code: 2201 | Americas - 4917 |
|
$0.2979 / $0.3429 | Buy Now |
DISTI #
69882132
|
Verical | Conn Wire to Board HDR 3 POS 3.96mm Solder ST Top Entry Thru-Hole Box RoHS: Compliant Min Qty: 239 Package Multiple: 1 Date Code: 2301 | Americas - 3000 |
|
$0.2979 / $0.3429 | Buy Now |
DISTI #
77777985
|
Verical | Conn Wire to Board HDR 3 POS 3.96mm Solder ST Top Entry Thru-Hole Box RoHS: Compliant Min Qty: 428 Package Multiple: 1 | Americas - 951 |
|
$0.1871 / $0.1933 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | 3 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 5083 |
|
$0.0966 / $0.2229 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B3P-VH(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
B3P-VH(LF)(SN)
JST Manufacturing
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Body Breadth | 0.335 inch | |
Body Depth | 0.429 inch | |
Body Length | 0.465 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | Tin (Sn) - reflowed | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPAL MATING PARTS AVAILBLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 10 A | |
Reference Standard | CSA;TUV;UL | |
Terminal Length | 0.146 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |