Part Details for B3FS1012P by OMRON Corporation
Overview of B3FS1012P by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B3FS1012P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B3FS1012P
|
Avnet Americas | Switch Tactile N.O. SPST Round Button Gull Wing 24VDC 300000Cycles 150gf SMD Emboss T/R - Tape and Reel (Alt: B3FS1012P) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3455 / $0.3897 | Buy Now |
DISTI #
B3FS-1012P
|
TTI | Tactile Switches Tactile Switch RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.2870 / $0.3300 | Buy Now |
DISTI #
B3FS1012P
|
Avnet Abacus | Switch Tactile N.O. SPST Round Button Gull Wing 24VDC 300000Cycles 150gf SMD Emboss T/R (Alt: B3FS1012P) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
B3FS-1012P
|
Avnet Asia | Switch Tactile N.O. SPST Round Button Gull Wing 24VDC 300000Cycles 150gf SMD Emboss T/R (Alt: B3FS-1012P) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 2 Days | 0 |
|
RFQ |