Part Details for B3FS1002P by OMRON Corporation
Overview of B3FS1002P by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B3FS1002P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B3FS1002PBYOMZ
|
Avnet Americas | Switch Tactile N.O. SPST Flat Plunger Gull Wing 0.05A 24VDC 1.47N SMD Embossed T/R - Tape and Reel (Alt: B3FS1002PBYOMZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2933 / $0.3492 | Buy Now |
|
ComSIT USA | TACTILE SWITCH (SMT) Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.96N, Solder Terminal, Surface Mount-straight RoHS: Compliant | Europe - 1640 |
|
RFQ | |
DISTI #
B3FS1002P
|
Avnet Abacus | Switch Tactile N.O. SPST Flat Plunger Gull Wing 0.05A 24VDC 1.47N SMD Embossed T/R (Alt: B3FS1002P) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for B3FS1002P
B3FS1002P CAD Models
B3FS1002P Part Data Attributes:
|
B3FS1002P
OMRON Corporation
Buy Now
|
Compare Parts:
B3FS1002P
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |