Part Details for B3FS-1015P by OMRON Electronic Components LLC
Overview of B3FS-1015P by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B3FS-1015P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y8445
|
Newark | Tactile Switch, 0.05A, 24Vdc, Smt, 260Gf, Product Range:B3Fs Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Round Button, Actuating Force:260Gf, Contact Rating:50Ma At 24Vdc, Ip Rating:Ip00 Rohs Compliant: Yes |Omron Electronic Components B3FS-1015P Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7390 | Buy Now |
DISTI #
Z8524CT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
36163 In Stock |
|
$0.4714 / $0.7200 | Buy Now |
DISTI #
71620026
|
RS | TACTILE SWITCH | Omron Electronic Components B3FS-1015P RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6600 / $0.6800 | RFQ |
DISTI #
OMRB3FS-1015P BY OMZ
|
Heilind Electronics | SWITCH TACTILE SPST-NO 0.05A 24V | Americas - 0 in Stock |
|
$0.5272 / $0.6083 | Buy Now |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Flat Round Button Gull Wing 0.05A 24VDC 2.55N SMD T/R |
3000 In Stock 158000 Factory Stock |
|
$0.4320 / $0.6904 | Buy Now |
|
Master Electronics | Switch Tactile N.O. SPST Flat Round Button Gull Wing 0.05A 24VDC 2.55N SMD T/R |
3000 In Stock 158000 Factory Stock |
|
$0.4320 / $0.6904 | Buy Now |